Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$68.860 (S$75.0574) |
Price for:Each
Minimum: 1
Multiple: 1
S$68.86 (S$75.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0569-PMDZ
Order Code4415335
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADPD1080, ADPD2140
Application Sub TypeIR Light Angle Sensor
Kit ContentsEvaluation Board ADPD2140
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0569-PMDZ is a 4-layer printed circuit board (PCB) that allows evaluation of the CN-0569 infrared light angle sensor module for gesture recognition. The board is fabricated with a 0.5 oz./1 oz. copper cladding (external layers overplated to 1.5 oz.) and IPC-4101 (or IPC-4103) laminates and bonding materials.
- Designed to use the I²C Pmod hardware interface
- Evaluation board uses the standard 1 x 6, 0.1" (2.54mm) right-angle male header for I²C Pmod device
- Small form-factor with PCB dimension of 68.58mm × 20.32mm x 1.5748mm
- 2 x 3D-printed optical baffles included with EVAL-CN0569-PMDZ for use with onboard ADPD2140 sensors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
IR Light Angle Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADPD1080, ADPD2140
Kit Contents
Evaluation Board ADPD2140
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001