Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIRCUITCO
Manufacturer Part NoBB-BONE-MOTOR-02
Order Code2281606
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCIRCUITCO
Manufacturer Part NoBB-BONE-MOTOR-02
Order Code2281606
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core Number0
Silicon Family Name-
For Use WithBeagleBone
Kit ContentsBeagleBone Motor Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The BB-BONE-MOTOR-02 is a BeagleBone motor cape. This board features the ability to drive different types of motors with DRV8833 driver IC from TI which drives up to eight DC brush motor and each motor with capacity of 500mA. This Motor cape is populated with screw terminal blocks for easy motor connections.
- 3.3V/5V via expansion connector
- Two 46 position stackable connectors
- 8 screw terminal blocks
- Power LED, 4 error LED's
- 4 layer PCB with thickness of 0.062"
- BeagleBone motor cape size is 3.85" x 3.40"
Applications
Motor Drive & Control
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
BeagleBone Motor Board
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
0
For Use With
BeagleBone
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14515