Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.770 (S$17.1893) |
Product Information
Product Overview
Gravity: UART OBLOQ IoT module (Microsoft Azure) is a Wi-Fi to serial device. It faces to non professional developers, supports standard MQTT protocol IoT service such as Microsoft Azure IoT. By OBLOQ module, users can quickly build the IoT applications without having a complex background knowledge of IoT. In this way, makers can really focus on the purpose of creating interesting things on the IoT. OBLOQ is designed based on ESP8266 Wi-Fi chip, it has compact size, low price, simple interface, plug and play feature and it works stably under the 3.3V to 5V control system.
- Built-in low power 32bit CPU, can be used as an application processor
- TCP / IP stack built-in protocol
- WPA WPA2 / WPA2-PSK encryption type
- Supports connections to standard MQTT protocols and TTL serial ports to wireless applications
- 3.3 to 5V operating voltage, 3.3 to 5.5V supply voltage
- 9600bps baud rate, 2.4GHz wireless frequency
- Gravity UART 4PIN interface type, IEEE802.11b / g / n wireless mode
- 160KB SRAM, 4MB external flash
- Supports low power consumption of less than 240mA
- Dimension is 35mm x 32mm / 1.38inch x 1.26inch, weight is 16g
Contents
Gravity: UART Obloq – IoT Module (Microsoft Azure), Gravity 4 Pin I2C/UART Sensor Cable.
Technical Specifications
DFRobot
-
-
Gravity UART OBLOQ - IoT Module (Microsoft Azure), Gravity 4Pin I2C/UART Sensor Cable
No SVHC (04-Feb-2026)
-
ESP8266
Arduino Development Boards
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate