Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23072C1062A303
Order Code1024023
Product RangeMini K Series
Also Known As7-1393273-8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23072C1062A303
Order Code1024023
Product RangeMini K Series
Also Known As7-1393273-8
Technical Datasheet
Coil Voltage24VDC
Contact Current15A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeMini K Series
Contact Voltage DC Nom12V
Coil Resistance520ohm
Contact MaterialSilver Nickel Oxide
Product Overview
The V23072C1062A303 is a 1-pole Automotive PCB Relay with DC coil, K (Open-sealed) series. 1 form-C (1CO) contact configuration, AgNi 0.15 contact. PCB, sealed (RT III-immersion cleanable). 20A limiting continuous current for use with car alarm, hazard warning signal, heated rear screen, immobilizer, lamps (front/rear, fog light, interior lights), sun roof, turn signal, wiper control.
- Single relay design
- Resistive/inductive load
- RT III Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Lighting
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel Oxide
Contact Current
15A
Relay Mounting
Through Hole
Product Range
Mini K Series
Coil Resistance
520ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009