Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-123Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950517
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$101.030 (S$110.1227) |
| 5+ | S$99.690 (S$108.6621) |
| 10+ | S$98.340 (S$107.1906) |
| 20+ | S$96.370 (S$105.0433) |
Price for:Each
Minimum: 1
Multiple: 1
S$101.03 (S$110.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
VDV500-123 is a Probe-PRO tracing probe. This professional series probe-pro tone tracer traces non-active wiring when used with Toner-Pro Tone Generator (VDV500-063, sold separately). It features a responsive, durable, replaceable non-metallic, conductive tip and a work light for use in dark spaces. A 3.5mm headphone jack allows for headphones (not included) use in extreme noise environments. The terminal block confirms the toned pair has been located.
- Tool-less, twist-and-lock replacement tip (Cat. No. VDV999-068) available
- One push power button with power-on LED indicator with no need to hold button down
- Auto power-off and low battery indicator
- Includes a loop for a lanyard
- Works with Klein's Scout® Pro, Lan Scout®, Jr. and Commander™ series of testers
Contents
Tracing probe, 4 x AAA batteries.
Technical Specifications
Test Detector Type
Cable
External Height
227mm
External Depth
36mm
Product Range
-
Depth Measurement
-
External Width
30mm
Weight
5.7oz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3