Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTEK
Manufacturer Part NoST25 AUTOPRO
Order Code4409942
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$464.160 (S$505.9344) |
Price for:Each
Minimum: 1
Multiple: 1
S$464.16 (S$505.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYTEK
Manufacturer Part NoST25 AUTOPRO
Order Code4409942
Technical Datasheet
Temperature Measuring Range-32°C to +535°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Temperature variances can indicate common mechanical and electrical problems. Diagnose them faster, safer and easier with AutoPro™, the non-contact infrared thermometer specially designed for the automotive professional
- Features SmartSight-dual laser sighting for correct target distance
- Includes bright illumination LED flashlight
- Measures temperatures up to 535°C (999°F)
- Includes powerful magnet on the unit's base for handy storage
- Features 1% accuracy
Applications
Automotive, Test & Measurement, Maintenance & Repair
Contents
Hard case
Technical Specifications
Temperature Measuring Range
-32°C to +535°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.006521