Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
15 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$193.480 (S$210.8932) |
Price for:Each
Minimum: 1
Multiple: 1
S$193.48 (S$210.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RT-ZP03S is a 10:1 (300MHz) passive probe.
- 5 mm tip, no probe detection
- Rise time of 1.15ns
- Input impedance 10MΩ II 12pF
- Input voltage max. 400VRMS (600V transient overvoltage)
- 1.20m cable length
- Temperature range from 0°C to 40°C
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007