Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$578.560 (S$630.6304) |
| 5+ | S$506.240 (S$551.8016) |
| 10+ | S$419.460 (S$457.2114) |
| 25+ | S$376.060 (S$409.9054) |
| 50+ | S$347.140 (S$378.3826) |
| 100+ | S$339.270 (S$369.8043) |
Product Overview
LCBO2605IN is a break-over fixed torque wrench has a break-over design which prevents over torquing and is intended for use with 4.3-10 type connectors. This straight torque’s hex size is 7/16inch and has a 26.5inch-lbs torque setting to ensure accurate mating force when assembling or disassembling connectors. This break-over torque wrench is made from a durable steel alloy and comes with an anodized nickel-plated black aluminium handle. It is suitable for lab environment, or field installations. Typical applications are attaching test cables in lab environments, final production attachment of product, field install and testing applications, anytime accurate torque is needed while preventing over torque.
- Designed for continual use
- Torque wrench will break at the pivot point once torque value force is achieved
- Designed to prevent over torque
- It comes secured inside a labelled wooden box
- Black handle, steel wrench head material and nickel plating
- Blue anodized aluminium handle material
Technical Specifications
Wrench
3N-m
0.433"
-
26.5in-lb
11mm
165.8mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate