Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2010-1307.Copy |
| Order Code | 8365520 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 4017332076340 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2010-1307.Copy |
| Order Code | 8365520 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 4017332076340 |
| Technical Datasheet | |
| No. of Positions | 3Ways |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Clamp |
| Rated Current | 57A |
| Rated Voltage | 800V |
| No. of Levels | 2 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Positions | 3Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 800V |
| Product Range | TUK SGACK902S Keystone Coupler |
| Wire Size AWG Min | 20AWG |
|---|---|
| Conductor Area CSA | 16mm² |
| Rated Current | 57A |
| No. of Levels | 2 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .913 |
