Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2086-1112Copy |
| Order Code | 3817158 |
| Product Range | 2086 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2086-1112Copy |
| Order Code | 3817158 |
| Product Range | 2086 Series |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 12Ways |
| Rated Current | 17.5A |
| Rated Voltage | 160V |
| Block Orientation | Through Hole Vertical |
| Product Range | 2086 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Rated Current | 17.5A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Positions | 12Ways |
|---|---|
| Rated Voltage | 160V |
| Product Range | 2086 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007276 |
