Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2086-3207Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3817303 |
| Product Range | 2086 Series |
| Your Part Number | |
| Technical Datasheet |
73 In Stock
Need more?
73 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.690 (S$7.2921) |
| 10+ | S$4.750 (S$5.1775) |
| 100+ | S$3.500 (S$3.815) |
| 250+ | S$3.190 (S$3.4771) |
| 500+ | S$3.000 (S$3.270) |
| 1000+ | S$2.860 (S$3.1174) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.69 (S$7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2086-3207Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3817303 |
| Product Range | 2086 Series |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| Wire Size AWG Min | 24AWG |
| No. of Positions | 7Ways |
| Rated Current | 17.5A |
| Wire Size AWG Max | 16AWG |
| Rated Voltage | 320V |
| Conductor Area CSA | 1.5mm² |
| Block Orientation | Through Hole Right Angle |
| Wire Connection Method | Push In |
| Product Range | 2086 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| No. of Positions | 7Ways |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Min | 24AWG |
|---|---|
| Rated Current | 17.5A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole Right Angle |
| Product Range | 2086 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005575 |
