Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2203-7641Copy
Order Code4567415
Product RangeTOPJOB S 2203 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.330 (S$7.9897) |
| 10+ | S$7.150 (S$7.7935) |
| 100+ | S$6.970 (S$7.5973) |
| 250+ | S$6.800 (S$7.412) |
| 500+ | S$6.640 (S$7.2376) |
| 1000+ | S$6.510 (S$7.0959) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.33 (S$7.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2203-7641Copy
Order Code4567415
Product RangeTOPJOB S 2203 Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage250V
No. of Levels3
Product RangeTOPJOB S 2203 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2203 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
-
No. of Levels
3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
