Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2273-203/995-030Copy |
| Order Code | 4567408 |
| Product Range | TOPJOB S 2273 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.779 (S$0.8491) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.78 (S$0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2273-203/995-030Copy |
| Order Code | 4567408 |
| Product Range | TOPJOB S 2273 Series |
| Technical Datasheet | |
| Pitch Spacing | - |
| No. of Positions | 3Ways |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Push In Lock |
| Rated Current | 24A |
| Rated Voltage | 450V |
| Product Range | TOPJOB S 2273 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Pitch Spacing | - |
|---|---|
| Wire Size AWG Min | 20AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 24A |
| Product Range | TOPJOB S 2273 Series |
| No. of Positions | 3Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In Lock |
| Rated Voltage | 450V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .17 |
