Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 273-103Copy |
| Order Code | 1283518 |
| Product Range | 273 |
| Also Known As | GTIN UPC EAN: 4044918450560 |
| Technical Datasheet | |
| Pitch Spacing | - |
| No. of Positions | 8Ways |
| Wire Size AWG Min | 14AWG |
| Wire Size (AWG) | 14AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Clamp |
| Rated Current | 24A |
| Rated Voltage | 400V |
| Product Range | 273 |
Alternatives for 273-103
1 Product Found
Product Overview
The 273 series junction box PUSH WIRE® Connector for solid conductors, which have proven themselves billions of times over. This junction box with up to 8 clamping points for solid conductors and is the best selling connector in the world and has proven itself a billion times over. The classic among PUSH WIRE® connectors is for more than 30 years running. It provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design and it uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.
Applications
Industrial
Technical Specifications
| Pitch Spacing | - |
|---|---|
| Wire Size AWG Min | 14AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 400V |
| No. of Positions | 8Ways |
|---|---|
| Wire Size (AWG) | 14AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 24A |
| Product Range | 273 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00467 |

