Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-1169Copy
Order Code4567418
Product RangeTOPJOB S 285 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$430.720 (S$469.4848) |
| 5+ | S$422.110 (S$460.0999) |
| 10+ | S$413.500 (S$450.715) |
| 25+ | S$404.880 (S$441.3192) |
| 50+ | S$396.270 (S$431.9343) |
| 100+ | S$387.650 (S$422.5385) |
Price for:Each
Minimum: 1
Multiple: 1
S$430.72 (S$469.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-1169Copy
Order Code4567418
Product RangeTOPJOB S 285 Series
Technical Datasheet
No. of Positions10Ways
Wire Size AWG Min1AWG
Wire Size AWG Max-
Conductor Area CSA185mm²
Wire Connection MethodPush In
Rated Current353A
Rated Voltage1kV
No. of Levels1
Product RangeTOPJOB S 285 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
10Ways
Wire Size AWG Max
-
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
TOPJOB S 285 Series
Wire Size AWG Min
1AWG
Conductor Area CSA
185mm²
Rated Current
353A
No. of Levels
1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64538
