Print Page
Product Information
| Manufacturer | WALTHER |
|---|---|
| Manufacturer Part No | 239306Copy |
| Order Code | 7232172 |
| Product Range | Commando |
| Technical Datasheet | |
| Current Rating | 32A |
| Voltage Rating VAC | 230V |
| Connector Mounting | Cable Mount |
| Electrical Connector Gender | Plug |
| Pin Configuration | 2P+E |
| Connector Colour | Blue |
| IP Rating | IP67 |
| Product Range | Commando |
| SVHC | Lead (17-Jan-2022) |
Alternatives for 239306
1 Product Found
Product Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with locking ring and gasket
- Flared rear cable entry to reduce chafing
Technical Specifications
| Current Rating | 32A |
|---|---|
| Connector Mounting | Cable Mount |
| Pin Configuration | 2P+E |
| IP Rating | IP67 |
| SVHC | Lead (17-Jan-2022) |
| Voltage Rating VAC | 230V |
|---|---|
| Electrical Connector Gender | Plug |
| Connector Colour | Blue |
| Product Range | Commando |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |

