Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT137-600Copy |
| Order Code | 1081318 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT137-600Copy |
| Order Code | 1081318 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 8A |
| Triac Case Style | TO-220 |
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 65A |
| Holding Current Max | 20mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Peak On State Voltage | 1.65V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | To Be Advised |
Alternatives for BT137-600
1 Product Found
Product Overview
The BT137-600 from NXP is a planar passivated four quadrant triac in 3 pin TO-220AB (SOT78) plastic package intended for use in general purpose bidirectional switching and phase control applications.
- High blocking voltage capability
- Less sensitive gate for improved noise immunity
- Planar passivated for voltage ruggedness and reliability
- Maximum gate trigger voltage of 1V
- Maximum holding current is 20mA
- RMS onstate current is 8A
- Maximum junction temperature of 125°C
- Peak gate power of 5W
- Non repetitive peak on-state current of 65A
- Repetitive peak off state voltage of 600V
Applications
Motor Drive & Control, Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-220 |
| Peak Non Repetitive Surge Current | 65A |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.65V |
| Product Range | - |
| SVHC | To Be Advised |
| On State RMS Current | 8A |
|---|---|
| Gate Trigger Voltage Max | 1.5V |
| Holding Current Max | 20mA |
| Operating Temperature Max | 150°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |