Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT139-600Copy |
| Order Code | 1081321 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT139-600Copy |
| Order Code | 1081321 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 16A |
| Triac Case Style | TO-220 |
| Gate Trigger Voltage Max | 700mV |
| Peak Non Repetitive Surge Current | 155A |
| Holding Current Max | 45mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| MSL | - |
Product Overview
The BT139-600 from NXP is a planar passivated four quadrant triac in 3 pin SOT78 (TO-220AB) plastic package. Triac are intended for use in applications requiring high bidirectional transient and blocking voltage capability, high thermal cycling performance.
- High blocking voltage capability
- Less sensitive gate for high noise immunity
- Planar passivated for voltage ruggedness and reliability
- Maximum gate trigger voltage of 1V
- Maximum holding current is 45mA
- RMS onstate current is 16A
- Maximum junction temperature of 125°C
- Peak gate power of 5W
- Non repetitive peak on-state current of 155A
- Repetitive peak off state voltage of 600V
Applications
Motor Drive & Control, Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-220 |
| Peak Non Repetitive Surge Current | 155A |
| No. of Pins | 3Pins |
| MSL | - |
| On State RMS Current | 16A |
|---|---|
| Gate Trigger Voltage Max | 700mV |
| Holding Current Max | 45mA |
| Operating Temperature Max | 150°C |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |