Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BTA204X-800ECopy |
| Order Code | 1524130 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BTA204X-800ECopy |
| Order Code | 1524130 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| On State RMS Current | 4A |
| Triac Case Style | TO-220FP |
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 25A |
| Holding Current Max | - |
| No. of Pins | - |
| Operating Temperature Max | - |
| Peak On State Voltage | 1.7V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Triac Case Style | TO-220FP |
| Peak Non Repetitive Surge Current | 25A |
| No. of Pins | - |
| Peak On State Voltage | 1.7V |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
| On State RMS Current | 4A |
|---|---|
| Gate Trigger Voltage Max | 1.5V |
| Holding Current Max | - |
| Operating Temperature Max | - |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |