Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1176020000.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4906227 |
| Product Range | ACT20M Series |
| Your Part Number |
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$561.800 (S$612.362) |
| 5+ | S$546.670 (S$595.8703) |
| 10+ | S$531.540 (S$579.3786) |
| 25+ | S$518.780 (S$565.4702) |
| 50+ | S$508.410 (S$554.1669) |
Price for:Each
Minimum: 1
Multiple: 1
S$561.80 (S$612.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1176020000.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4906227 |
| Product Range | ACT20M Series |
| Signal Conditioner Input | Current, Voltage |
| Signal Conditioner Output | Current, Voltage |
| No. of Output Channels | 2Channels |
| Accuracy % | 0.05% |
| Output Accuracy | - |
| Supply Voltage | 24VDC |
| No. of Channels | 1 Channel |
| Signal Conditioner Mounting | DIN Rail |
| Isolation Input | Isolated |
| Product Range | ACT20M Series |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Signal Conditioner Input | Current, Voltage |
|---|---|
| No. of Output Channels | 2Channels |
| Output Accuracy | - |
| No. of Channels | 1 Channel |
| Isolation Input | Isolated |
| SVHC | Lead (23-Jan-2024) |
| Signal Conditioner Output | Current, Voltage |
|---|---|
| Accuracy % | 0.05% |
| Supply Voltage | 24VDC |
| Signal Conditioner Mounting | DIN Rail |
| Product Range | ACT20M Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90328900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
