Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1863220000Copy
Order Code2077285
Also Known AsSC-SMT 3.81/10/90G 1.5SN BK RL
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1863220000Copy
Order Code2077285
Also Known AsSC-SMT 3.81/10/90G 1.5SN BK RL
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions10Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
No. of Positions
10Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
