Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2478250000Copy
Order Code4259062
Product RangeMCB 489 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2478250000Copy
Order Code4259062
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating40A
Voltage Rating VDC125V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
MCB 489 Series
Voltage Rating VDC
125V
Current Rating
40A
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273974
