Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2480290000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4259128 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$69.330 (S$75.5697) |
| 5+ | S$65.450 (S$71.3405) |
| 10+ | S$62.050 (S$67.6345) |
| 25+ | S$60.500 (S$65.945) |
| 50+ | S$58.510 (S$63.7759) |
Price for:Each
Minimum: 1
Multiple: 1
S$69.33 (S$75.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2480290000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4259128 |
| Technical Datasheet | |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | 125V |
Technical Specifications
| No. of Poles | 2 Pole |
|---|
| Voltage Rating VDC | 125V |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .234965 |
