Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | LM 2N 3.5/8Copy |
| Order Code | 1131865 |
| Also Known As | 1703720000 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | LM 2N 3.5/8Copy |
| Order Code | 1131865 |
| Also Known As | 1703720000 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 8Ways |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The LM 2N 3.5/8 is a 8-pole black wire-to-board Terminal Block with through-hole right-angle block orientation and screw clamp wire connection. It has tin-plated CuSn contact with PA 66 insulation.
- ≥10³MΩ Insulation resistance
- IP20 Protection
- UL94V-0 Flammability rating
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Positions | 8Ways |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
