Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoLP5.08/2/90Copy
Order Code1131832
Also Known AsLP 5.08/02/90 3.2SN OR BX, 1592820000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoLP5.08/2/90Copy
Order Code1131832
Also Known AsLP 5.08/02/90 3.2SN OR BX, 1592820000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Alternatives for LP5.08/2/90
1 Product Found
Product Overview
The LP5.08/2/90 is a 2-pole 5.08mm PCB Terminal Block with clamping yoke connection. Solder connection mount onto the PCB, M2 clamping screw and 5mm stripping length. Orange colour, 90° conductor outlet direction. Copper alloy tinned contacts. The LP 5.08/02/90 3.2SN OR BX 1592820000 PCB terminal accepts 26AWG minimum to 12AWG maximum wire size.
- PA insulator
- UL94V-2 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
