
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 530E15Copy |
| Order Code | 904727 |
| Also Known As | GTIN UPC EAN: 043127076374 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 530E15Copy |
| Order Code | 904727 |
| Also Known As | GTIN UPC EAN: 043127076374 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 120mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1.2mm |
| Cutting Edge Hardness | 65° |
| Product Range | - |
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time. The Weller Erem Series 500 Micro is a full range of medium sized, robust, precision cutters with a wide range of head shapes. The cutters are manufactured from high grade tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflecting surface, are ESD safe and resharpable.
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- Reduces mechanical shock on components
Technical Specifications
| Cutter Type | Side |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 65° |
| Overall Length | 120mm |
|---|---|
| Cutting Capacity Max | 1.2mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .084 |
