Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWHS 40D UKCopy
Order Code1489551
Also Known AsGTIN UPC EAN: 4003019412938
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWHS 40D UKCopy
Order Code1489551
Also Known AsGTIN UPC EAN: 4003019412938
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power40W
Kit ContentsPower Unit, Solder Iron
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Alternatives for WHS 40D UK
1 Product Found
Product Overview
- Electronically controlled solder station operates with a temperature range of 150°C to 450°C
- Precise soldering tip temperature shows on the digital read-out (preset and real value)
- Suitable for delicate soldering tasks on temperature sensitive components
- LED to monitor the heater is integrated in the display
- Temperature adjusts via buttons
Applications
Maintenance & Repair
Contents
Power unit , soldering iron with longlife tip 2mm and support
Technical Specifications
Supply Voltage VAC
230V
Output Power
40W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
450°C
Kit Contents
Power Unit, Solder Iron
Plug Type
UK Type G
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46
