Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWMRT+WMRTH.Copy
Order Code1174843
Also Known AsEAN UPC GTIN: 037103215376
Your Part Number
No Longer Stocked
Product Overview
Optimal tool where heating element and sensor are integrated in the soldering tip. By lowering the soldering joint temperature a faster reaction time is possible. With this tool the performance is exactly at the solder joint.
- Active Tip Heating Technology
- Quick tip exchange without any tools
- Extremely short heating time 100°/sec.
- Energy saving by standby function
- Optimal reaction time
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
-
Plug Type
-
Output Power
80W
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
