Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 875/1 TRI-WING 3Copy |
| Order Code | 4433191 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 875/1 TRI-WING 3Copy |
| Order Code | 4433191 |
| Technical Datasheet | |
| Bit Type | 0 |
| Hex Bit Size | 0 |
| Length | 25mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Bit Type | 0 |
|---|---|
| Length | 25mm |
| SVHC | No SVHC (27-Jun-2024) |
| Hex Bit Size | 0 |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
