You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

284

Screwdriver Handle, System 6, SoftFinish®, Hex Retainer, Click-Stop Ball Clamp, 150mm

284 - Screwdriver Handle, System 6, SoftFinish®, Hex Retainer, Click-Stop Ball Clamp, 150mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
284
Order Code:
1200625
Also Known As:
GTIN UPC EAN: 4010995303723
Technical Datasheet:
284   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
114mm

:
150mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 284 is a System 6 SoftFinish® Telescopic Handle with 6mm hex retainer for all System 6 reversible blades and adapters. It is an ergonomic multi-component handle with roll-off protection. It is versatile for general applications in the workshop and factory.
  • Click-stop ball clamp guarantees a secure hold and rapid blade exchange
  • Enables adjustable blade length from 42 to 114mm

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995303723

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 17/8/20

Notify me when back in stock

S$26.56 ( S$28.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$26.56 (S$28.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.