You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

42996 - 

Screwdriver Set, Fine, Torx, T7 - T20, PicoFinish, Holder, 6 Piece

42996 - Screwdriver Set, Fine, Torx, T7 - T20, PicoFinish, Holder, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
42996
Order Code:
3015045
Product Range
PicoFinish Series
Also Known As:
GTIN UPC EAN: 4010995429966
Technical Datasheet:
42996   Datasheet
See all Technical Docs

Product Information


:
6 Pcs of Sizes T7x40mm, T8x40mm, T9x50mm, T10x50mm, T15x60mm, T20x60mm TORX Screwdrivers, Holder

:
PicoFinish Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 PicoFinish® fine screwdrivers and a holder. The holder can be used to neatly store the fine screwdrivers at workstations.
  • Simplifies your work with a practical plastic holder to hang up or stand on a surface
  • Screwdriver handle size concept for an optimal balance between precision and control
  • Extra-long rotating cap ensures optimum feed
  • Ideal for fine and delicate fastening tasks for precision mechanics, model-making and hobby activities

Contents

Torx: T7 x 40mm, T8 x 40mm, T9 x 50mm, T10 x 50mm, T15 x 60mm, T20 x 60mm

Also Known As

GTIN UPC EAN: 4010995429966

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$80.10 ( S$85.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$80.10 (S$85.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.