Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No491102011Copy
Manufacturer Standard Lead Time12 weeks
Order Code4836677
Product RangeWR-WSP Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.770 (S$1.9293) |
| 10+ | S$1.400 (S$1.526) |
| 100+ | S$1.150 (S$1.2535) |
| 500+ | S$1.050 (S$1.1445) |
| 1000+ | S$0.972 (S$1.0595) |
| 2500+ | S$0.919 (S$1.0017) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.77 (S$1.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No491102011Copy
Manufacturer Standard Lead Time12 weeks
Order Code4836677
Product RangeWR-WSP Series
Product RangeWR-WSP Series
No. of Positions1Ways
Connector Body MaterialNylon 66 (Polyamide 66)
Voltage Rating400V
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WSP Series
No. of Positions
1Ways
Connector Body Material
Nylon 66 (Polyamide 66)
Current Rating
16A
Gender
Receptacle
For Use With
WURTH ELEKTRONIK WR-WSP Series 18-16AWG Crimp SKEDD Terminals
Voltage Rating
400V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000846
