Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615108137221RCopy
Manufacturer Standard Lead Time11 weeks
Order Code5120502
Product RangeWR-MJ Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.080 (S$2.2672) |
| 10+ | S$1.660 (S$1.8094) |
| 100+ | S$1.510 (S$1.6459) |
| 500+ | S$1.400 (S$1.526) |
| 1000+ | S$1.330 (S$1.4497) |
| 2500+ | S$1.270 (S$1.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.08 (S$2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615108137221RCopy
Manufacturer Standard Lead Time11 weeks
Order Code5120502
Product RangeWR-MJ Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeWR-MJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
WR-MJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.581
