Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629722050114Copy
Manufacturer Standard Lead Time11 weeks
Order Code5120519
Product RangeWR-COM Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.050 (S$1.1445) |
| 50+ | S$0.901 (S$0.9821) |
| 100+ | S$0.822 (S$0.896) |
| 250+ | S$0.755 (S$0.823) |
| 500+ | S$0.713 (S$0.7772) |
| 1500+ | S$0.672 (S$0.7325) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$10.50 (S$11.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629722050114Copy
Manufacturer Standard Lead Time11 weeks
Order Code5120519
Product RangeWR-COM Series
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
WR-COM Series
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.495
