Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657008250201Copy
Manufacturer Standard Lead Time16 weeks
Order Code4351386
Product RangeWR MPC5 Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.900 (S$2.071) |
| 10+ | S$1.750 (S$1.9075) |
| 100+ | S$1.580 (S$1.7222) |
| 500+ | S$1.350 (S$1.4715) |
| 1000+ | S$1.320 (S$1.4388) |
| 2500+ | S$1.300 (S$1.417) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.90 (S$2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657008250201Copy
Manufacturer Standard Lead Time16 weeks
Order Code4351386
Product RangeWR MPC5 Series
Product RangeWR MPC5 Series
No. of Positions8Ways
Pitch Spacing5.7mm
For Use WithWurth Elektronik WR MPC5 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
657008250201 is a WR-MPC5 5.7mm dual row female receptacle housing.
- 8 polarity female receptacle housing
- PA66 insulator material
- UL94 V-0 insulator flammability rating
- Black insulator
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Technical Specifications
Product Range
WR MPC5 Series
No. of Positions
8Ways
For Use With
Wurth Elektronik WR MPC5 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413
