Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792131 Ferrite Bead, 1206 [3216 Metric], 600 ohm, 200 mA, WE-CBF Series, 0.3 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/2336036-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 742792131Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1800369 |
| Product Range | WE-CBF Series |
| Your Part Number | |
| Technical Datasheet |
1,510 In Stock
Need more?
1,510 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.395 (S$0.4306) |
| 50+ | S$0.271 (S$0.2954) |
| 250+ | S$0.215 (S$0.2344) |
| 500+ | S$0.209 (S$0.2278) |
| 1500+ | S$0.203 (S$0.2213) |
| 3000+ | S$0.194 (S$0.2115) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.98 (S$2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 742792131Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1800369 |
| Product Range | WE-CBF Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 200mA |
| Product Range | WE-CBF Series |
| DC Resistance Max | 0.3ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1943
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 200mA |
| DC Resistance Max | 0.3ohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 600ohm |
|---|---|
| Product Range | WE-CBF Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 742792131
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
