Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792662 Ferrite Bead, 0603 [1608 Metric], 1 kohm, 830 mA, WE-CBF Series, 0.3 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/2336036-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 742792662Copy |
| Order Code | 5130665 |
| Product Range | WE-CBF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.222 (S$0.242) |
| 20000+ | S$0.216 (S$0.2354) |
| 40000+ | S$0.203 (S$0.2213) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$888.00 (S$967.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 742792662Copy |
| Order Code | 5130665 |
| Product Range | WE-CBF Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 1kohm |
| DC Current Rating | 830mA |
| Product Range | WE-CBF Series |
| DC Resistance Max | 0.3ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 830mA |
| DC Resistance Max | 0.3ohm |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 1kohm |
|---|---|
| Product Range | WE-CBF Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000146 |
