Print Page
74930000
Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1CT:1CT, 350 µH, 1.5 kV, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74930000Copy |
| Order Code | 5130783 |
| Product Range | WE-STST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$2.450 (S$2.6705) |
| 10000+ | S$2.260 (S$2.4634) |
| 20000+ | S$2.100 (S$2.289) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$4,900.00 (S$5,341.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74930000Copy |
| Order Code | 5130783 |
| Product Range | WE-STST Series |
| Technical Datasheet | |
| Compatible With | 10/100/1000 Base-T |
| No. of Ports | 1 Port |
| Turns Ratio | 1CT:1CT |
| Inductance | 350µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | WE-STST Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 10/100/1000 Base-T |
|---|---|
| Turns Ratio | 1CT:1CT |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | WE-STST Series |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000165 |
