Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7499011448Copy |
| Order Code | 3587080 |
| Product Range | WE-RJ45 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.400 (S$11.336) |
| 10+ | S$9.140 (S$9.9626) |
| 100+ | S$8.350 (S$9.1015) |
| 250+ | S$7.740 (S$8.4366) |
| 500+ | S$7.270 (S$7.9243) |
| 1000+ | S$7.000 (S$7.630) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.40 (S$11.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7499011448Copy |
| Order Code | 3587080 |
| Product Range | WE-RJ45 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Vertical |
| Shielding | Shielded |
| Magnetics | With Magnetics |
| LEDs | With LED |
| Light Pipes | Without Light Pipe |
| Product Range | WE-RJ45 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | With Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | With LED |
| Product Range | WE-RJ45 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0087 |
