Print Page
865230443003
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 25 V, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 865230443003Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4257113RL Cut Tape4257113 |
| Product Range | WCAP-AS5H Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
1,000 more incoming. You can reserve stock now
95 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.450 | S$0.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.450 (S$0.4905) |
| 50+ | S$0.382 (S$0.4164) |
| 100+ | S$0.333 (S$0.363) |
| 250+ | S$0.294 (S$0.3205) |
| 500+ | S$0.259 (S$0.2823) |
| 1000+ | S$0.234 (S$0.2551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 865230443003Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4257113RL Cut Tape4257113 |
| Product Range | WCAP-AS5H Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| ESR | - |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Product Range | WCAP-AS5H Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.5mm |
| Ripple Current | 40mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 25V |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | WCAP-AS5H Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.5mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitance | 22µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 40mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00027 |
