Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885012009005Copy |
| Order Code | Full Reel5135094 Re-Reel2812240RL Cut Tape2812240 |
| Product Range | WCAP-CSGP Series |
| Your Part Number | |
| Technical Datasheet |
467 In Stock
Need more?
467 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Full Reel | 5 | S$1.350 | S$0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.874 (S$0.9527) |
| 50+ | S$0.797 (S$0.8687) |
| 250+ | S$0.719 (S$0.7837) |
| 500+ | S$0.641 (S$0.6987) |
| 1500+ | S$0.563 (S$0.6137) |
| 3000+ | S$0.516 (S$0.5624) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$1.350 (S$1.4715) |
| 15000+ | S$0.852 (S$0.9287) |
| 30000+ | S$0.716 (S$0.7804) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885012009005Copy |
| Order Code | Full Reel5135094 Re-Reel2812240RL Cut Tape2812240 |
| Product Range | WCAP-CSGP Series |
| Technical Datasheet | |
| Capacitance | 6800pF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | WCAP-CSGP Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 6800pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | WCAP-CSGP Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000004 |
