Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885342210002Copy |
| Order Code | Full Reel5135188 Re-Reel2812606RL Cut Tape2812606 |
| Product Range | WCAP-CSMH Series |
| Your Part Number | |
| Technical Datasheet |
926 In Stock
Need more?
926 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Full Reel | 1 | S$0.945 | S$0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.970 (S$2.1473) |
| 50+ | S$1.720 (S$1.8748) |
| 100+ | S$1.470 (S$1.6023) |
| 250+ | S$1.220 (S$1.3298) |
| 500+ | S$0.964 (S$1.0508) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.945 (S$1.030) |
| 5000+ | S$0.597 (S$0.6507) |
| 10000+ | S$0.502 (S$0.5472) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885342210002Copy |
| Order Code | Full Reel5135188 Re-Reel2812606RL Cut Tape2812606 |
| Product Range | WCAP-CSMH Series |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Voltage(DC) | 2kV |
| Voltage(AC) | - |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | WCAP-CSMH Series |
| Product Length | 4.7mm |
| Product Width | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | WCAP-CSMH Series |
| Product Width | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 2kV |
|---|---|
| Capacitor Case / Package | 1808 [4520 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 4.7mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000004 |
