Print Page
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ISF2412Copy |
| Order Code | 1776139 |
| Product Range | ISF |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | - |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 42mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 42mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 1kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 7.5mm |
| Height | 6.5mm |
| Depth | 15.24mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | ISF |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- SMD Package
- Industry Standard Pinout
- 1000 VDC Isolation
- Short Circuit Protection
- MTBF >3.5 MHrs
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 42mA |
| Output Current - Output 2 | 42mA |
| Isolation Voltage | 1kV |
| DC / DC Converter Output Type | Fixed |
| Height | 6.5mm |
| Input Voltage DC Min | 21.6V |
| Product Range | ISF |
| DC / DC Converter Type | - |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 24V |
| Width | 7.5mm |
| Depth | 15.24mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0017 |

