Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCA0412D03Copy
Order Code1337109
Product RangeJCA04 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0412D03Copy
Order Code1337109
Product RangeJCA04 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max4W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1140mA
Output Voltage - Output 2-15V
Output Current - Output 2140mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeJCA04 Series
Product Overview
- Wide 2:1 Input Range
- Fully Regulated Outputs
- 24 Pin Metal Case
- 1500VDC Isolation
- Undervoltage Lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV Approval
- Compact 1.0" x 0.8" Metal Package
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
140mA
Output Current - Output 2
140mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
9V
Product Range
JCA04 Series
DC / DC Converter Type
DIP
Output Power Max
4W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
20.3mm
Depth
25.4mm
Input Voltage DC Max
18V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
