Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | PCM120PS18Copy |
| Order Code | 1337238 |
| Product Range | PCM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | PCM120PS18Copy |
| Order Code | 1337238 |
| Product Range | PCM Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 120W |
| Output Voltage - Output 1 | 18VDC |
| Output Current - Output 1 | 6.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | 8 Way Mini DIN |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | PCM Series |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for PCM120PS18
2 Products Found
Product Overview
Applications
Power Management
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 120W |
| Output Current - Output 1 | 6.5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | PCM Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 18VDC |
| Output Voltage - Output 2 | - |
| Output Connector | 8 Way Mini DIN |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .94 |
