Print Page
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | WC206Copy |
| Order Code | 1551022 |
| Product Range | WC Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 15W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 625mA |
| Output Voltage - Output 2 | -15V |
| Output Current - Output 2 | 625mA |
| Output Regulation | Regulated |
| Isolation Voltage | 500V |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 50.8mm |
| Height | 10.2mm |
| Depth | 50.8mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | WC Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 625mA |
| Output Current - Output 2 | 625mA |
| Isolation Voltage | 500V |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Input Voltage DC Min | 18V |
| Product Range | WC Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 15W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -15V |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 50.8mm |
| Depth | 50.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .058 |

