Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 241KH10-ATCopy |
| Order Code | 4842375 |
| Product Range | 10D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.479 (S$0.5221) |
| 100+ | S$0.373 (S$0.4066) |
| 500+ | S$0.315 (S$0.3434) |
| 1000+ | S$0.284 (S$0.3096) |
| 2000+ | S$0.269 (S$0.2932) |
| 4000+ | S$0.247 (S$0.2692) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.79 (S$5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 241KH10-ATCopy |
| Order Code | 4842375 |
| Product Range | 10D Series |
| Technical Datasheet | |
| Voltage Rating VAC | 150V |
| Voltage Rating VDC | 200V |
| Product Range | 10D Series |
| Clamping Voltage Vc Max | 395V |
| Varistor Case Style | Disc 10mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 3.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 42J |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 150V |
|---|---|
| Product Range | 10D Series |
| Varistor Case Style | Disc 10mm |
| Peak Surge Current @ 8/20µs | 3.5kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating VDC | 200V |
|---|---|
| Clamping Voltage Vc Max | 395V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 42J |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
