Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 471KH10-ATCopy |
| Manufacturer Standard Lead Time | 56 weeks |
| Order Code | 4842378 |
| Product Range | 10D Series |
| Your Part Number | |
| Technical Datasheet |
2,400 In Stock
800 more incoming. You can reserve stock now
2,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.599 (S$0.6529) |
| 50+ | S$0.373 (S$0.4066) |
| 250+ | S$0.290 (S$0.3161) |
| 500+ | S$0.289 (S$0.315) |
| 1500+ | S$0.274 (S$0.2987) |
| 3200+ | S$0.259 (S$0.2823) |
Price for:Each
Minimum: 5
Multiple: 5
S$3.00 (S$3.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 471KH10-ATCopy |
| Manufacturer Standard Lead Time | 56 weeks |
| Order Code | 4842378 |
| Product Range | 10D Series |
| Technical Datasheet | |
| Voltage Rating VAC | 300V |
| Voltage Rating VDC | 385V |
| Product Range | 10D Series |
| Clamping Voltage Vc Max | 775V |
| Varistor Case Style | Disc 10mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 3.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 85J |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 300V |
|---|---|
| Product Range | 10D Series |
| Varistor Case Style | Disc 10mm |
| Peak Surge Current @ 8/20µs | 3.5kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating VDC | 385V |
|---|---|
| Clamping Voltage Vc Max | 775V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 85J |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
