Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 621KH10-ATCopy |
| Order Code | 4842381 |
| Product Range | 10D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.548 (S$0.5973) |
| 100+ | S$0.428 (S$0.4665) |
| 500+ | S$0.361 (S$0.3935) |
| 1000+ | S$0.327 (S$0.3564) |
| 2000+ | S$0.308 (S$0.3357) |
| 4000+ | S$0.283 (S$0.3085) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.48 (S$5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 621KH10-ATCopy |
| Order Code | 4842381 |
| Product Range | 10D Series |
| Technical Datasheet | |
| Voltage Rating VAC | 385V |
| Voltage Rating VDC | 505V |
| Product Range | 10D Series |
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Case Style | Disc 10mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 3.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 95J |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 385V |
|---|---|
| Product Range | 10D Series |
| Varistor Case Style | Disc 10mm |
| Peak Surge Current @ 8/20µs | 3.5kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating VDC | 505V |
|---|---|
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 95J |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
