Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0201FR-0747RLCopy
Manufacturer Standard Lead Time20 weeks
Order Code4073886
Your Part Number
4,478 In Stock
Need more?
4,478 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.129 (S$0.1406) |
| 25+ | S$0.020 (S$0.0218) |
| 100+ | S$0.015 (S$0.0164) |
| 250+ | S$0.014 (S$0.0153) |
| 500+ | S$0.013 (S$0.0142) |
| 1000+ | S$0.012 (S$0.0131) |
| 2500+ | S$0.011 (S$0.012) |
| 5000+ | S$0.010 (S$0.0109) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.13 (S$0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0201FR-0747RLCopy
Manufacturer Standard Lead Time20 weeks
Order Code4073886
Technical Datasheet
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TypeGeneral Purpose
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
50mW
Resistor Type
General Purpose
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0201 [0603 Metric]
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
